
C2220C106K3RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C106K3RACTUTR-ND - Tape & Reel (TR) 399-C2220C106K3RACTUCT-ND - Cut Tape (CT) 399-C2220C106K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C106K3RACTU |
Description | CAP CER 10UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.18.27200 | kr.182.72 |
| 50 | kr.15.29200 | kr.764.60 |
| 100 | kr.14.37210 | kr.1,437.21 |
| 500 | kr.12.81428 | kr.6,407.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.33181 | kr.12,331.81 |
| 2.000 | kr.11.93448 | kr.23,868.96 |
| 3.000 | kr.11.73547 | kr.35,206.41 |
| 5.000 | kr.11.51468 | kr.57,573.40 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |

