
C2220C154KBRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C154KBRACTUTR-ND - Tape & Reel (TR) 399-C2220C154KBRACTUCT-ND - Cut Tape (CT) 399-C2220C154KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C154KBRACTU |
Description | CAP CER 0.15UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C154KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.91700 | kr.69.17 |
| 50 | kr.5.52460 | kr.276.23 |
| 100 | kr.5.09480 | kr.509.48 |
| 500 | kr.4.36738 | kr.2,183.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.14230 | kr.4,142.30 |
| 2.000 | kr.3.95705 | kr.7,914.10 |
| 3.000 | kr.3.86423 | kr.11,592.69 |
| 5.000 | kr.3.76134 | kr.18,806.70 |
| 7.000 | kr.3.70120 | kr.25,908.40 |
| 10.000 | kr.3.64331 | kr.36,433.10 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

