
C2220C105K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C2220C105K5RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C105K5RAC7210 |
Description | CAP CER 1UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C105K5RAC7210 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.52694 | kr.18,107.76 |
| Unit Price without VAT: | kr.4.52694 |
|---|---|
| Unit Price with VAT: | kr.5.65868 |

