0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Finding the Most Accurate Capacitance Measurement

C2220C104KDRACTU

DigiKey Part Number
399-C2220C104KDRACTUTR-ND - Tape & Reel (TR)
399-C2220C104KDRACTUCT-ND - Cut Tape (CT)
399-C2220C104KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C104KDRACTU
Description
CAP CER 0.1UF 1KV X7R 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C104KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.033
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
10kr.6.86600kr.68.66
50kr.5.48280kr.274.14
100kr.5.05550kr.505.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.33224kr.2,166.12
1.000kr.4.10851kr.4,108.51
1.500kr.3.99644kr.5,994.66
2.500kr.3.87219kr.9,680.48
3.500kr.3.79958kr.13,298.53
5.000kr.3.72973kr.18,648.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000