
C2220C104J5GACTU | |
|---|---|
DigiKey Part Number | 399-C2220C104J5GACTUTR-ND - Tape & Reel (TR) 399-C2220C104J5GACTUCT-ND - Cut Tape (CT) 399-C2220C104J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C104J5GACTU |
Description | CAP CER 0.1UF 50V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C104J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 10 | kr.16.52800 | kr.165.28 |
| 50 | kr.13.77180 | kr.688.59 |
| 100 | kr.12.91970 | kr.1,291.97 |
| 500 | kr.11.47742 | kr.5,738.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.03065 | kr.11,030.65 |
| 2.000 | kr.10.66290 | kr.21,325.80 |
| 3.000 | kr.10.47854 | kr.31,435.62 |
| 5.000 | kr.10.27422 | kr.51,371.10 |
| Unit Price without VAT: | kr.23.46000 |
|---|---|
| Unit Price with VAT: | kr.29.32500 |

