0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C104J1GACTU

DigiKey Part Number
399-C2220C104J1GACTUTR-ND - Tape & Reel (TR)
399-C2220C104J1GACTUCT-ND - Cut Tape (CT)
399-C2220C104J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C104J1GACTU
Description
CAP CER 0.1UF 100V C0G/NP0 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C104J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.045" (1.15mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.80000kr.25.80
10kr.18.29100kr.182.91
50kr.15.31240kr.765.62
100kr.14.39120kr.1,439.12
500kr.12.83190kr.6,415.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.34912kr.12,349.12
2.000kr.11.95135kr.23,902.70
3.000kr.11.75212kr.35,256.36
5.000kr.11.53117kr.57,655.85
Manufacturers Standard Package
Unit Price without VAT:kr.25.80000
Unit Price with VAT:kr.32.25000