C20ALGR5680AASK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: kr.627.15000
Datasheet
68 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can
399-18473-ND
399-18473-ND

C20ALGR5680AASK

DigiKey Part Number
399-18473-ND
Manufacturer
Manufacturer Product Number
C20ALGR5680AASK
Description
CAP FILM 68UF 10% 1.4KVDC RADIAL
Customer Reference
Detailed Description
68 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C20ALGR5680AASK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
640V
Voltage Rating - DC
1400V (1.4kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.6 mOhms
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
9.803" (249.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes