Parametric Equivalent
Parametric Equivalent

C202C334K1R5CA7200 | |
|---|---|
DigiKey Part Number | 399-C202C334K1R5CA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C202C334K1R5CA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C202C334K1R5CA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C202C334K1R5CA | KEMET | 0 | 399-C202C334K1R5CA-ND | kr.29.26040 | Parametric Equivalent |
| C202C334K1R5CA7370 | KEMET | 0 | 399-C202C334K1R5CA7370TR-ND | kr.25.29242 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.29242 | kr.12,646.21 |
| Unit Price without VAT: | kr.25.29242 |
|---|---|
| Unit Price with VAT: | kr.31.61553 |



