
CAN18X222JAGACTU | |
|---|---|
DigiKey Part Number | 399-CAN18X222JAGACTUTR-ND - Tape & Reel (TR) 399-CAN18X222JAGACTUCT-ND - Cut Tape (CT) 399-CAN18X222JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN18X222JAGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN18X222JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.03220 | kr.7,032.20 |
| Unit Price without VAT: | kr.7.03220 |
|---|---|
| Unit Price with VAT: | kr.8.79025 |

