Parametric Equivalent

C202C153F5G5CA | |
|---|---|
DigiKey Part Number | 399-C202C153F5G5CA-ND |
Manufacturer | |
Manufacturer Product Number | C202C153F5G5CA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C202C153F5G5CA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±1% | Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C202C153F5G5CA7200 | KEMET | 0 | 399-C202C153F5G5CA7200TR-ND | kr.379.63832 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.415.32840 | kr.10,383.21 |
| Unit Price without VAT: | kr.415.32840 |
|---|---|
| Unit Price with VAT: | kr.519.16050 |


