
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.252" W (4.60mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | kr.16.67507 | kr.1,150.58 |
| Unit Price without VAT: | kr.16.67507 |
|---|---|
| Unit Price with VAT: | kr.20.84384 |

