
C1825X152JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1825X152JGGACTUTR-ND - Tape & Reel (TR) 399-C1825X152JGGACTUCT-ND - Cut Tape (CT) 399-C1825X152JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X152JGGACTU |
Description | CAP CER 1500PF 2KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X152JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.49000 | kr.15.49 |
| 10 | kr.9.88200 | kr.98.82 |
| 50 | kr.8.68480 | kr.434.24 |
| 100 | kr.8.08510 | kr.808.51 |
| 500 | kr.7.07098 | kr.3,535.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.60422 | kr.6,604.22 |
| 2.000 | kr.6.22519 | kr.12,450.38 |
| 3.000 | kr.6.15147 | kr.18,454.41 |
| 5.000 | kr.6.07514 | kr.30,375.70 |
| 7.000 | kr.6.01179 | kr.42,082.53 |
| 10.000 | kr.5.94889 | kr.59,488.90 |
| Unit Price without VAT: | kr.15.49000 |
|---|---|
| Unit Price with VAT: | kr.19.36250 |

