1 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825X105K2RACTU

DigiKey Part Number
399-C1825X105K2RACTUTR-ND - Tape & Reel (TR)
399-C1825X105K2RACTUCT-ND - Cut Tape (CT)
399-C1825X105K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825X105K2RACTU
Description
CAP CER 1UF 200V X7R 1825
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825X105K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.181" L x 0.252" W (4.60mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.065" (1.65mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.85000kr.24.85
10kr.17.61300kr.176.13
50kr.14.71640kr.735.82
100kr.13.82120kr.1,382.12
500kr.12.30696kr.6,153.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.83798kr.11,837.98
2.000kr.11.45175kr.22,903.50
3.000kr.11.25823kr.33,774.69
5.000kr.11.04366kr.55,218.30
Manufacturers Standard Package
Unit Price without VAT:kr.24.85000
Unit Price with VAT:kr.31.06250