1825 (4564 Metric) 1,65mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1825 (4564 Metric) 1,65mm
Finding the Most Accurate Capacitance Measurement

C1825X104KDRACTU

DigiKey Part Number
399-C1825X104KDRACTUTR-ND - Tape & Reel (TR)
399-C1825X104KDRACTUCT-ND - Cut Tape (CT)
399-C1825X104KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825X104KDRACTU
Description
CAP CER 0.1UF 1KV X7R 1825
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825X104KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.252" W (4.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.587
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.87350kr.3,436.75
1.000kr.6.64247kr.6,642.47
1.500kr.6.56017kr.9,840.26
2.500kr.6.47464kr.16,186.60
3.500kr.6.43419kr.22,519.67
5.000kr.6.36829kr.31,841.45
6.000kr.6.32100kr.37,926.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.80000kr.15.80
10kr.9.08200kr.90.82
50kr.8.59140kr.429.57
100kr.8.26120kr.826.12
Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.68000kr.15.68
10kr.9.01100kr.90.11
50kr.8.52480kr.426.24
100kr.8.19710kr.819.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.15.68000
Unit Price with VAT:kr.19.60000