560 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C561JZGACTU

DigiKey Part Number
399-C1825C561JZGACTUTR-ND - Tape & Reel (TR)
399-C1825C561JZGACTUCT-ND - Cut Tape (CT)
399-C1825C561JZGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C561JZGACTU
Description
CAP CER 560PF 2.5KV C0G/NP0 1825
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
560 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C561JZGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.000 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.45000kr.27.45
10kr.19.56500kr.195.65
50kr.16.43080kr.821.54
100kr.15.46070kr.1,546.07
500kr.13.81880kr.6,909.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.31032kr.13,310.32
2.000kr.12.89150kr.25,783.00
3.000kr.12.68171kr.38,045.13
5.000kr.12.44897kr.62,244.85
Manufacturers Standard Package
Unit Price without VAT:kr.27.45000
Unit Price with VAT:kr.34.31250

Other Suppliers on DigiKey

1.000In Stock
Ships from WEC