Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1825C334J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C334J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C334J5RACTU |
Description | CAP CER 0.33UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C334J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C334J2RACTU | KEMET | 0 | 399-C1825C334J2RACTUTR-ND | kr.8.40646 | Upgrade |
| 18255C334JAT2A | KYOCERA AVX | 0 | 478-KGM44CR71H334JVTR-ND | kr.6.81309 | Direct |
| 1825J0500334JXT | Knowles Syfer | 0 | 1825J0500334JXT-ND | kr.12.73732 | Direct |
| 18251C334JAT2A | KYOCERA AVX | 0 | 478-KGM44CR72A334JVTR-ND | kr.6.65567 | Upgrade |
| 1825J0630334JXT | Knowles Syfer | 0 | 1825J0630334JXT-ND | kr.12.73732 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.78235 | kr.7,782.35 |
| Unit Price without VAT: | kr.7.78235 |
|---|---|
| Unit Price with VAT: | kr.9.72794 |




