3000 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C302MGGACAUTO

DigiKey Part Number
399-C1825C302MGGACAUTOTR-ND - Tape & Reel (TR)
399-C1825C302MGGACAUTOCT-ND - Cut Tape (CT)
399-C1825C302MGGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C302MGGACAUTO
Description
COMSMDHIVOLTAGE3000PF 2000V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3000 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C302MGGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.69000kr.13.69
10kr.9.25000kr.92.50
50kr.7.49640kr.374.82
100kr.6.95370kr.695.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.03720kr.3,018.60
1.000kr.5.75349kr.5,753.49
1.500kr.5.61132kr.8,416.98
2.500kr.5.45377kr.13,634.42
3.500kr.5.36167kr.18,765.85
5.000kr.5.27304kr.26,365.20
Manufacturers Standard Package
Unit Price without VAT:kr.13.69000
Unit Price with VAT:kr.17.11250