
C1825C224K2RACTU | |
|---|---|
DigiKey Part Number | 399-15633-2-ND - Tape & Reel (TR) 399-15633-1-ND - Cut Tape (CT) 399-15633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C224K2RACTU |
Description | CAP CER 0.22UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C224K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.80000 | kr.16.80 |
| 10 | kr.11.53200 | kr.115.32 |
| 50 | kr.9.44540 | kr.472.27 |
| 100 | kr.8.80060 | kr.880.06 |
| 500 | kr.7.71020 | kr.3,855.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.37266 | kr.7,372.66 |
| 2.000 | kr.7.09472 | kr.14,189.44 |
| 3.000 | kr.6.95544 | kr.20,866.32 |
| 5.000 | kr.6.80106 | kr.34,005.30 |
| 7.000 | kr.6.71076 | kr.46,975.32 |
| Unit Price without VAT: | kr.16.80000 |
|---|---|
| Unit Price with VAT: | kr.21.00000 |

