
C1825C221JHGACTU | |
|---|---|
DigiKey Part Number | 399-15227-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C221JHGACTU |
Description | CAP CER 220PF 3KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C221JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.12025 | kr.13,120.25 |
| Unit Price without VAT: | kr.13.12025 |
|---|---|
| Unit Price with VAT: | kr.16.40031 |

