
C1825C183JCGACTU | |
|---|---|
DigiKey Part Number | 399-15226-2-ND - Tape & Reel (TR) 399-15226-1-ND - Cut Tape (CT) 399-15226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C183JCGACTU |
Description | CAP CER 0.018UF 500V C0G 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 500V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C183JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.13.75100 | kr.137.51 |
| 50 | kr.11.36120 | kr.568.06 |
| 100 | kr.10.62200 | kr.1,062.20 |
| 500 | kr.9.37090 | kr.4,685.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.98346 | kr.8,983.46 |
| 2.000 | kr.8.66450 | kr.17,329.00 |
| 3.000 | kr.8.50462 | kr.25,513.86 |
| 5.000 | kr.8.32741 | kr.41,637.05 |
| 7.000 | kr.8.22380 | kr.57,566.60 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |

