
C1825C105K2RACTU | |
|---|---|
DigiKey Part Number | 399-17502-2-ND - Tape & Reel (TR) 399-17502-1-ND - Cut Tape (CT) 399-17502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C105K2RACTU |
Description | CAP CER 1UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C105K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.03000 | kr.20.03 |
| 10 | kr.13.95400 | kr.139.54 |
| 50 | kr.11.53500 | kr.576.75 |
| 100 | kr.10.78690 | kr.1,078.69 |
| 500 | kr.9.52166 | kr.4,760.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.12998 | kr.9,129.98 |
| 2.000 | kr.8.80731 | kr.17,614.62 |
| 3.000 | kr.8.64567 | kr.25,937.01 |
| 5.000 | kr.8.46647 | kr.42,332.35 |
| 7.000 | kr.8.36168 | kr.58,531.76 |
| Unit Price without VAT: | kr.20.03000 |
|---|---|
| Unit Price with VAT: | kr.25.03750 |

