
C1825C104JBGACTU | |
|---|---|
DigiKey Part Number | 399-20943-2-ND - Tape & Reel (TR) 399-20943-1-ND - Cut Tape (CT) 399-20943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C104JBGACTU |
Description | CAP CER 1825 0.1UF 630V C0G |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C104JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.48000 | kr.29.48 |
| 10 | kr.21.11200 | kr.211.12 |
| 50 | kr.17.78620 | kr.889.31 |
| 100 | kr.16.75790 | kr.1,675.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.01794 | kr.7,508.97 |
| 1.000 | kr.14.47910 | kr.14,479.10 |
| 1.500 | kr.14.20908 | kr.21,313.62 |
| 2.500 | kr.13.90981 | kr.34,774.53 |
| 3.500 | kr.13.73476 | kr.48,071.66 |
| Unit Price without VAT: | kr.29.48000 |
|---|---|
| Unit Price with VAT: | kr.36.85000 |

