


C1812Y333KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812Y333KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1812Y333KDRACAUTOCT-ND - Cut Tape (CT) 399-C1812Y333KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812Y333KDRACAUTO |
Description | CAP CER 0.033UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812Y333KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.12.51500 | kr.125.15 |
| 50 | kr.10.29360 | kr.514.68 |
| 100 | kr.9.60570 | kr.960.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.04128 | kr.4,020.64 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

