C1812X683G4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.20.13096
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.20.11999
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.41570
Datasheet
0.068 µF ±2% 16V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±2% 16V Ceramic Capacitor U2J 1812 (4532 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1812X683G4JACAUTO

DigiKey Part Number
C1812X683G4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X683G4JACAUTO
Description
CAP CER 0.068UF 16V U2J 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF ±2% 16V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X683G4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±2%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812X683F3JACAUTOKEMET0C1812X683F3JACAUTO-NDkr.20.13096Upgrade
C1812X683F4JACAUTOKEMET0C1812X683F4JACAUTO-NDkr.20.11999Upgrade
C1812X683G3JACAUTOKEMET0C1812X683G3JACAUTO-NDkr.6.41570Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.41234kr.6,412.34
Manufacturers Standard Package
Unit Price without VAT:kr.6.41234
Unit Price with VAT:kr.8.01543