C1812X563J8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.24.51684
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.24.50588
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.24.49510
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.78032
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.77696
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.77360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.64907
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.64647
Datasheet
0.056 µF ±5% 10V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±5% 10V Ceramic Capacitor U2J 1812 (4532 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1812X563J8JACAUTO

DigiKey Part Number
C1812X563J8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X563J8JACAUTO
Description
CAP CER 0.056UF 10V U2J 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 10V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X563J8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812X563F3JACAUTOKEMET0C1812X563F3JACAUTO-NDkr.24.51684Upgrade
C1812X563F4JACAUTOKEMET0C1812X563F4JACAUTO-NDkr.24.50588Upgrade
C1812X563F8JACAUTOKEMET0C1812X563F8JACAUTO-NDkr.24.49510Upgrade
C1812X563G3JACAUTOKEMET0C1812X563G3JACAUTO-NDkr.7.78032Upgrade
C1812X563G4JACAUTOKEMET0C1812X563G4JACAUTO-NDkr.7.77696Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.64476kr.5,644.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.64476
Unit Price with VAT:kr.7.05595