Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1812X474M8JACAUTO | |
|---|---|
DigiKey Part Number | C1812X474M8JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812X474M8JACAUTO |
Description | CAP CER 0.47UF 10V U2J 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X474M8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X474F3JACAUTO | KEMET | 0 | C1812X474F3JACAUTO-ND | kr.27.32870 | Upgrade |
| C1812X474F4JACAUTO | KEMET | 0 | C1812X474F4JACAUTO-ND | kr.27.31196 | Upgrade |
| C1812X474F8JACAUTO | KEMET | 0 | C1812X474F8JACAUTO-ND | kr.27.29497 | Upgrade |
| C1812X474G3JACAUTO | KEMET | 0 | C1812X474G3JACAUTO-ND | kr.8.65302 | Upgrade |
| C1812X474G4JACAUTO | KEMET | 0 | C1812X474G4JACAUTO-ND | kr.8.64801 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.40914 | kr.3,409.14 |
| Unit Price without VAT: | kr.3.40914 |
|---|---|
| Unit Price with VAT: | kr.4.26143 |


