
C1812X474KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16429-2-ND - Tape & Reel (TR) 399-16429-1-ND - Cut Tape (CT) 399-16429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X474KARACAUTO |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X474KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 |
| 10 | kr.7.43000 | kr.74.30 |
| 50 | kr.6.37180 | kr.318.59 |
| 100 | kr.5.89630 | kr.589.63 |
| 500 | kr.5.09350 | kr.2,546.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.84499 | kr.4,844.99 |
| 2.000 | kr.4.64035 | kr.9,280.70 |
| 3.000 | kr.4.53786 | kr.13,613.58 |
| 5.000 | kr.4.42422 | kr.22,121.10 |
| 7.000 | kr.4.35779 | kr.30,504.53 |
| 10.000 | kr.4.29386 | kr.42,938.60 |
| 12.000 | kr.4.26359 | kr.51,163.08 |
| Unit Price without VAT: | kr.11.78000 |
|---|---|
| Unit Price with VAT: | kr.14.72500 |

