
C1812X473KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812X473KDRACTUTR-ND - Tape & Reel (TR) 399-C1812X473KDRACTUCT-ND - Cut Tape (CT) 399-C1812X473KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X473KDRACTU |
Description | CAP CER 0.047UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X473KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.43500 | kr.44.35 |
| 50 | kr.3.47000 | kr.173.50 |
| 100 | kr.3.17180 | kr.317.18 |
| 500 | kr.2.66816 | kr.1,334.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.51232 | kr.2,512.32 |
| 2.000 | kr.2.38413 | kr.4,768.26 |
| 3.000 | kr.2.31989 | kr.6,959.67 |
| 5.000 | kr.2.24870 | kr.11,243.50 |
| 7.000 | kr.2.20709 | kr.15,449.63 |
| 10.000 | kr.2.16706 | kr.21,670.60 |
| 12.000 | kr.2.14810 | kr.25,777.20 |
| 24.000 | kr.2.08419 | kr.50,020.56 |
| 25.000 | kr.2.08080 | kr.52,020.00 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

