0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X473KDRACTU

DigiKey Part Number
399-C1812X473KDRACTUTR-ND - Tape & Reel (TR)
399-C1812X473KDRACTUCT-ND - Cut Tape (CT)
399-C1812X473KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X473KDRACTU
Description
CAP CER 0.047UF 1KV X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X473KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.146
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.25600kr.52.56
50kr.4.14120kr.207.06
100kr.3.79580kr.379.58
500kr.3.21312kr.1,606.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.03287kr.3,032.87
2.000kr.2.88448kr.5,768.96
3.000kr.2.81014kr.8,430.42
5.000kr.2.72776kr.13,638.80
7.000kr.2.67958kr.18,757.06
10.000kr.2.63326kr.26,332.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000