
C1825X104JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-20936-2-ND - Tape & Reel (TR) 399-20936-1-ND - Cut Tape (CT) 399-20936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X104JBGACAUTO |
Description | CAP CER 1825 0.1UF 630V C0G |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X104JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.06000 | kr.37.06 |
| 10 | kr.25.44000 | kr.254.40 |
| 50 | kr.23.10520 | kr.1,155.26 |
| 100 | kr.21.87650 | kr.2,187.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.73344 | kr.10,366.72 |
| 1.000 | kr.19.15021 | kr.19,150.21 |
| 1.500 | kr.18.82697 | kr.28,240.45 |
| 2.500 | kr.18.46892 | kr.46,172.30 |
| 3.500 | kr.18.25946 | kr.63,908.11 |
| Unit Price without VAT: | kr.37.06000 |
|---|---|
| Unit Price with VAT: | kr.46.32500 |

