
C1812X472JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812X472JDGACTUTR-ND - Tape & Reel (TR) 399-C1812X472JDGACTUCT-ND - Cut Tape (CT) 399-C1812X472JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X472JDGACTU |
Description | CAP CER 4700PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X472JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.96000 | kr.27.96 |
| 10 | kr.19.93900 | kr.199.39 |
| 50 | kr.16.75540 | kr.837.77 |
| 100 | kr.15.77080 | kr.1,577.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.10524 | kr.7,052.62 |
| 1.000 | kr.13.58941 | kr.13,589.41 |
| 1.500 | kr.13.33099 | kr.19,996.49 |
| 2.500 | kr.13.04447 | kr.32,611.18 |
| 3.500 | kr.12.87692 | kr.45,069.22 |
| Unit Price without VAT: | kr.27.96000 |
|---|---|
| Unit Price with VAT: | kr.34.95000 |

