
C1812X471KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812X471KGRACTUTR-ND - Tape & Reel (TR) 399-C1812X471KGRACTUCT-ND - Cut Tape (CT) 399-C1812X471KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X471KGRACTU |
Description | CAP CER 470PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X471KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.11.60200 | kr.116.02 |
| 50 | kr.9.50740 | kr.475.37 |
| 100 | kr.8.85950 | kr.885.95 |
| 500 | kr.7.76410 | kr.3,882.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.42484 | kr.7,424.84 |
| 2.000 | kr.7.14550 | kr.14,291.00 |
| 3.000 | kr.7.00553 | kr.21,016.59 |
| 5.000 | kr.6.85037 | kr.34,251.85 |
| 7.000 | kr.6.75966 | kr.47,317.62 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

