
C1812X473K1RACTU | |
|---|---|
DigiKey Part Number | 399-13241-2-ND - Tape & Reel (TR) 399-13241-1-ND - Cut Tape (CT) 399-13241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X473K1RACTU |
Description | CAP CER 0.047UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X473K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.6.18800 | kr.61.88 |
| 50 | kr.4.91480 | kr.245.74 |
| 100 | kr.4.52110 | kr.452.11 |
| 500 | kr.3.85598 | kr.1,927.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.65026 | kr.3,650.26 |
| 2.000 | kr.3.48092 | kr.6,961.84 |
| 3.000 | kr.3.39608 | kr.10,188.24 |
| 5.000 | kr.3.30204 | kr.16,510.20 |
| 7.000 | kr.3.24705 | kr.22,729.35 |
| 10.000 | kr.3.19416 | kr.31,941.60 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |

