C1812X393M3JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.24.50822
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.77779
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.64736
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.18908
Datasheet
0.039 µF ±20% 25V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±20% 25V Ceramic Capacitor U2J 1812 (4532 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1812X393M3JACAUTO

DigiKey Part Number
C1812X393M3JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X393M3JACAUTO
Description
CAP CER 0.039UF 25V U2J 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.039 µF ±20% 25V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X393M3JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812X393F3JACAUTOKEMET0C1812X393F3JACAUTO-NDkr.24.50822Upgrade
C1812X393G3JACAUTOKEMET0C1812X393G3JACAUTO-NDkr.7.77779Upgrade
C1812X393J3JACAUTOKEMET0C1812X393J3JACAUTO-NDkr.5.64736Upgrade
C1812X393K3JACAUTOKEMET0C1812X393K3JACAUTO-NDkr.3.18908Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.07572kr.3,075.72
Manufacturers Standard Package
Unit Price without VAT:kr.3.07572
Unit Price with VAT:kr.3.84465