C1812X334J4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.24.60808
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.24.59483
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.80891
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.80473
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.66980
Datasheet
0.33 µF ±5% 16V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±5% 16V Ceramic Capacitor U2J 1812 (4532 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1812X334J4JACAUTO

DigiKey Part Number
C1812X334J4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X334J4JACAUTO
Description
CAP CER 0.33UF 16V U2J 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 16V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X334J4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.047" (1.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812X334F3JACAUTOKEMET0C1812X334F3JACAUTO-NDkr.24.60808Upgrade
C1812X334F4JACAUTOKEMET0C1812X334F4JACAUTO-NDkr.24.59483Upgrade
C1812X334G3JACAUTOKEMET0C1812X334G3JACAUTO-NDkr.7.80891Upgrade
C1812X334G4JACAUTOKEMET0C1812X334G4JACAUTO-NDkr.7.80473Upgrade
C1812X334J3JACAUTOKEMET0C1812X334J3JACAUTO-NDkr.5.66980Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.66638kr.5,666.38
Manufacturers Standard Package
Unit Price without VAT:kr.5.66638
Unit Price with VAT:kr.7.08298