
C1812X333KBGACTU | |
|---|---|
DigiKey Part Number | 399-17182-2-ND - Tape & Reel (TR) 399-17182-1-ND - Cut Tape (CT) 399-17182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X333KBGACTU |
Description | CAP CER 0.033UF 630V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X333KBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.14.35800 | kr.143.58 |
| 50 | kr.13.34360 | kr.667.18 |
| 100 | kr.12.51860 | kr.1,251.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.12222 | kr.5,561.11 |
| 1.000 | kr.10.68981 | kr.10,689.81 |
| 1.500 | kr.10.47314 | kr.15,709.71 |
| 2.500 | kr.10.23301 | kr.25,582.53 |
| 3.500 | kr.10.09258 | kr.35,324.03 |
| 5.000 | kr.9.95746 | kr.49,787.30 |
| 6.000 | kr.9.89336 | kr.59,360.16 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |

