
C1812X224K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1812X224K2RACTUTR-ND - Tape & Reel (TR) 399-C1812X224K2RACTUCT-ND - Cut Tape (CT) 399-C1812X224K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X224K2RACTU |
Description | CAP CER 0.22UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X224K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.92800 | kr.59.28 |
| 50 | kr.4.69420 | kr.234.71 |
| 100 | kr.4.31370 | kr.431.37 |
| 500 | kr.3.67212 | kr.1,836.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.47350 | kr.3,473.50 |
| 2.000 | kr.3.30999 | kr.6,619.98 |
| 3.000 | kr.3.22812 | kr.9,684.36 |
| 5.000 | kr.3.13735 | kr.15,686.75 |
| 7.000 | kr.3.08427 | kr.21,589.89 |
| 10.000 | kr.3.03320 | kr.30,332.00 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

