1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X224K1RACTU

DigiKey Part Number
399-13240-2-ND - Tape & Reel (TR)
399-13240-1-ND - Cut Tape (CT)
399-13240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X224K1RACTU
Description
CAP CER 0.22UF 100V X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X224K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.96000kr.8.96
10kr.4.83800kr.48.38
50kr.3.87960kr.193.98
100kr.3.35490kr.335.49
500kr.3.29012kr.1,645.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.84890kr.2,848.90
2.000kr.2.82720kr.5,654.40
3.000kr.2.81596kr.8,447.88
5.000kr.2.80311kr.14,015.55
7.000kr.2.79541kr.19,567.87
10.000kr.2.78784kr.27,878.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.96000
Unit Price with VAT:kr.11.20000