
C1812X224K1RACTU | |
|---|---|
DigiKey Part Number | 399-13240-2-ND - Tape & Reel (TR) 399-13240-1-ND - Cut Tape (CT) 399-13240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X224K1RACTU |
Description | CAP CER 0.22UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X224K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.59000 | kr.10.59 |
| 10 | kr.7.00600 | kr.70.06 |
| 50 | kr.5.60080 | kr.280.04 |
| 100 | kr.5.16520 | kr.516.52 |
| 500 | kr.4.43052 | kr.2,215.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.20317 | kr.4,203.17 |
| 2.000 | kr.4.01598 | kr.8,031.96 |
| 3.000 | kr.3.92220 | kr.11,766.60 |
| 5.000 | kr.3.81823 | kr.19,091.15 |
| 7.000 | kr.3.75745 | kr.26,302.15 |
| 10.000 | kr.3.69897 | kr.36,989.70 |
| Unit Price without VAT: | kr.10.59000 |
|---|---|
| Unit Price with VAT: | kr.13.23750 |

