1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X224J5GACTU

DigiKey Part Number
399-C1812X224J5GACTUTR-ND - Tape & Reel (TR)
399-C1812X224J5GACTUCT-ND - Cut Tape (CT)
399-C1812X224J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X224J5GACTU
Description
CAP CER 0.22UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X224J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.35000kr.20.35
10kr.13.09400kr.130.94
50kr.11.77480kr.588.74
100kr.11.02340kr.1,102.34
500kr.9.75180kr.4,875.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.35802kr.9,358.02
2.000kr.9.03373kr.18,067.46
3.000kr.8.87125kr.26,613.75
5.000kr.8.69116kr.43,455.80
7.000kr.8.58579kr.60,100.53
Manufacturers Standard Package
Unit Price without VAT:kr.20.35000
Unit Price with VAT:kr.25.43750