
C1812X104K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1812X104K2RACTUTR-ND - Tape & Reel (TR) 399-C1812X104K2RACTUCT-ND - Cut Tape (CT) 399-C1812X104K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X104K2RACTU |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X104K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.21000 | kr.82.10 |
| 50 | kr.6.61140 | kr.330.57 |
| 100 | kr.6.11810 | kr.611.81 |
| 500 | kr.5.28426 | kr.2,642.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.02623 | kr.5,026.23 |
| 2.000 | kr.4.81374 | kr.9,627.48 |
| 3.000 | kr.4.70732 | kr.14,121.96 |
| 5.000 | kr.4.58936 | kr.22,946.80 |
| 7.000 | kr.4.52038 | kr.31,642.66 |
| 10.000 | kr.4.45403 | kr.44,540.30 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

