C1812X103KDRACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 409
Unit Price: kr.15.09000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.97000
Datasheet
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X103KDRACTU

DigiKey Part Number
399-C1812X103KDRACTUTR-ND - Tape & Reel (TR)
399-C1812X103KDRACTUCT-ND - Cut Tape (CT)
399-C1812X103KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X103KDRACTU
Description
CAP CER 10000PF 1KV X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X103KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812X103KGRACTUKEMET409399-C1812X103KGRACTUCT-NDkr.15.09000Upgrade
1812AC103KAZ1AKYOCERA AVX0478-4605-1-NDkr.6.97000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.72000kr.15.72
10kr.10.75300kr.107.53
50kr.8.77960kr.438.98
100kr.8.16910kr.816.91
500kr.7.13668kr.3,568.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.81715kr.6,817.15
2.000kr.6.55398kr.13,107.96
3.000kr.6.42212kr.19,266.36
5.000kr.6.27599kr.31,379.95
7.000kr.6.19052kr.43,333.64
10.000kr.6.10829kr.61,082.90
Manufacturers Standard Package
Unit Price without VAT:kr.15.72000
Unit Price with VAT:kr.19.65000