Parametric Equivalent
Parametric Equivalent

C1812W334KCRALTU | |
|---|---|
DigiKey Part Number | 399-C1812W334KCRALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812W334KCRALTU |
Description | CAP CER 1812 ARCSHIELD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812W334KCRALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812W334KCRACTU | KEMET | 19.002 | 399-C1812W334KCRACTUCT-ND | kr.11.92000 | Parametric Equivalent |
| C1812W334KCRAL | KEMET | 0 | 399-C1812W334KCRAL-ND | kr.64.09722 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.52.94192 | kr.26,470.96 |
| Unit Price without VAT: | kr.52.94192 |
|---|---|
| Unit Price with VAT: | kr.66.17740 |


