
C1812W104KDRAC7210 | |
|---|---|
DigiKey Part Number | 399-C1812W104KDRAC7210TR-ND - Tape & Reel (TR) 399-C1812W104KDRAC7210CT-ND - Cut Tape (CT) 399-C1812W104KDRAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812W104KDRAC7210 |
Description | CAP CER 1812 ARCSHIELD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.33400 | kr.63.34 |
| 50 | kr.5.03640 | kr.251.82 |
| 100 | kr.4.63580 | kr.463.58 |
| 500 | kr.3.95832 | kr.1,979.16 |
| 1.000 | kr.3.74865 | kr.3,748.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.43395 | kr.13,735.80 |
| 8.000 | kr.3.31691 | kr.26,535.28 |
| 12.000 | kr.3.25827 | kr.39,099.24 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

