0.033 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Finding the Most Accurate Capacitance Measurement

C1812V333KBRACTU

DigiKey Part Number
399-C1812V333KBRACTUTR-ND - Tape & Reel (TR)
399-C1812V333KBRACTUCT-ND - Cut Tape (CT)
399-C1812V333KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812V333KBRACTU
Description
CAP CER 0.033UF 630V X7R 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812V333KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.41300kr.44.13
50kr.3.44140kr.172.07
100kr.3.14270kr.314.27
500kr.2.63794kr.1,318.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.48186kr.2,481.86
2.000kr.2.35335kr.4,706.70
3.000kr.2.28897kr.6,866.91
5.000kr.2.21764kr.11,088.20
7.000kr.2.17593kr.15,231.51
10.000kr.2.13581kr.21,358.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250