cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T759C5GCL3884TU

DigiKey Part Number
399-C0402T759C5GCL3884TUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T759C5GCL3884TU
Description
7.50PF 50.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.29472kr.22,947.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.29472
Unit Price with VAT:kr.2.86840