
C1812T105K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1812T105K1RALTUTR-ND - Tape & Reel (TR) 399-C1812T105K1RALTUCT-ND - Cut Tape (CT) 399-C1812T105K1RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812T105K1RALTU |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812T105K1RALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.97000 | kr.54.97 |
| 10 | kr.41.20400 | kr.412.04 |
| 50 | kr.35.71440 | kr.1,785.72 |
| 100 | kr.34.01540 | kr.3,401.54 |
| 500 | kr.31.92824 | kr.15,964.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.30.24668 | kr.30,246.68 |
| 2.000 | kr.29.51232 | kr.59,024.64 |
| Unit Price without VAT: | kr.54.97000 |
|---|---|
| Unit Price with VAT: | kr.68.71250 |

