
C1812J105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-20376-2-ND - Tape & Reel (TR) 399-20376-1-ND - Cut Tape (CT) 399-20376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812J105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812J105K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 10 | kr.20.10400 | kr.201.04 |
| 50 | kr.16.90240 | kr.845.12 |
| 100 | kr.15.91210 | kr.1,591.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.23584 | kr.7,117.92 |
| 1.000 | kr.13.71672 | kr.13,716.72 |
| 1.500 | kr.13.45652 | kr.20,184.78 |
| 2.500 | kr.13.16816 | kr.32,920.40 |
| 3.500 | kr.12.99955 | kr.45,498.42 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |

