


C1812J105K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812J105K1RACTUTR-ND - Tape & Reel (TR) 399-C1812J105K1RACTUCT-ND - Cut Tape (CT) 399-C1812J105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812J105K1RACTU |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812J105K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.09000 | kr.28.09 |
| 10 | kr.20.04700 | kr.200.47 |
| 50 | kr.16.85040 | kr.842.52 |
| 100 | kr.15.86200 | kr.1,586.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.18956 | kr.7,094.78 |
| 1.000 | kr.13.67158 | kr.13,671.58 |
| 1.500 | kr.13.41201 | kr.20,118.01 |
| 2.500 | kr.13.12428 | kr.32,810.70 |
| 3.500 | kr.12.95603 | kr.45,346.11 |
| Unit Price without VAT: | kr.28.09000 |
|---|---|
| Unit Price with VAT: | kr.35.11250 |

