
C1812H224J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812H224J5GACTUTR-ND - Tape & Reel (TR) 399-C1812H224J5GACTUCT-ND - Cut Tape (CT) 399-C1812H224J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812H224J5GACTU |
Description | CAP CER 0.22UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812H224J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.19000 | kr.56.19 |
| 10 | kr.39.98700 | kr.399.87 |
| 50 | kr.36.75520 | kr.1,837.76 |
| 100 | kr.35.04060 | kr.3,504.06 |
| 500 | kr.34.74790 | kr.17,373.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.31.23699 | kr.31,236.99 |
| 2.000 | kr.30.49571 | kr.60,991.42 |
| Unit Price without VAT: | kr.56.19000 |
|---|---|
| Unit Price with VAT: | kr.70.23750 |


